Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tool Pouch | |
Size | 14.00" L x 7.50" W (355.6mm x 190.5mm) | |
Material | Polyester | |
Color | Black | |
Drawer Quantity | - | |
Features | - | |
Capacity | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥144.10000 | ¥144.10 |