55569 | |
---|---|
DigiKey Part Number | 1742-55569-ND |
Manufacturer | |
Manufacturer Product Number | 55569 |
Description | STAND UP ZIPPER BAGS 5 PACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tool Bag | |
Size | - | |
Material | Polyester | |
Color | Black/Blue, Black/Dark Gray, Black/Light Gray, Black/Orange, Black/Yellow | |
Drawer Quantity | - | |
Features | - | |
Capacity | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥324.41000 | ¥324.41 |
5 | ¥306.38400 | ¥1,531.92 |
10 | ¥288.36100 | ¥2,883.61 |
25 | ¥279.35000 | ¥6,983.75 |