Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Tool Type | L-Key | |
Tip Type | Hex | |
Size | 4mm | |
Length - Overall | 5.43" (138.0mm) | |
Features | Ball End, Chamfered End, Chrome Finish | |
Weight | 0.04 lb (18.14 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.88000 | ¥16.88 |
10 | ¥16.40600 | ¥164.06 |
25 | ¥15.47080 | ¥386.77 |