Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Tool Type | L-Key | |
Tip Type | Hex | |
Size | 3mm | |
Length - Overall | 4.92" (125.0mm) | |
Features | Ball End, Chamfered End, Chrome Finish | |
Weight | 0.019 lb (8.62 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.89000 | ¥13.89 |
10 | ¥13.31100 | ¥133.11 |
25 | ¥12.55160 | ¥313.79 |