Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Screwdriver Set | |
Tip Type | Phillips, Slotted, Square, Xeno | |
Includes | Molded Tray, Voltage Detector | |
Features | Ergonomic, Insulated to 1000V | |
Weight | 4.9 lbs (2.2 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,568.34000 | ¥1,568.34 |
10 | ¥1,547.19500 | ¥15,471.95 |
25 | ¥1,459.29160 | ¥36,482.29 |