Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Blade Set | |
Tip Type | Hex, Phillips, Pozidriv®, Slotted, Square, Torx®, Xeno | |
Includes | Case, Handle | |
Features | Ergonomic, Insulated to 1000V | |
Weight | 0.64 lb (290.3 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,136.97000 | ¥1,136.97 |