30394

DigiKey Part Number
431-30394-ND
Manufacturer
Manufacturer Product Number
30394
Description
WRENCH SET 1/4-7/8" ASSORT 12PC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Wrench Set Wrench 1/4" ~ 7/8" Assorted Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Wrench Set
Measurement Type
SAE (Standard)
End - Size
1/4" ~ 7/8"
Length
Assorted
Finish
-
End Detail
-
Torque
-
Features
-
Weight
-
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,512.51000¥1,512.51
Manufacturers Standard Package