30391

DigiKey Part Number
431-30391-ND
Manufacturer
Manufacturer Product Number
30391
Description
WRENCH SET 8-19MM ASSORTED 12PC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Wrench Set Wrench 8mm ~ 19mm Assorted Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Wrench Set
Measurement Type
Metric
End - Size
8mm ~ 19mm
Length
Assorted
Finish
-
End Detail
-
Torque
-
Features
-
Weight
-
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,512.51000¥1,512.51
Manufacturers Standard Package