30253 | |
---|---|
DigiKey Part Number | 431-2250-ND |
Manufacturer | |
Manufacturer Product Number | 30253 |
Description | SOFTFINISH SLOTTED SCRDRV 4.0MM |
Customer Reference | |
Detailed Description | 4mm Slotted Screwdriver 8.30" (210.8mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 4mm | |
Length - Overall | 8.30" (210.8mm) | |
Features | Chrome Finish, Soft Grip | |
Weight | - |