30245 | |
---|---|
DigiKey Part Number | 431-2244-ND |
Manufacturer | |
Manufacturer Product Number | 30245 |
Description | SOFTFINISH SLOTTED SCRDRV 3.0MM |
Customer Reference | |
Detailed Description | 3mm Slotted Screwdriver 7.20" (182.9mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 3mm | |
Length - Blade | 3.10" (78.7mm) | |
Length - Overall | 7.20" (182.9mm) | |
Features | Chrome Finish, Soft Grip | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.57000 | ¥55.57 |