Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Handle, Torque | |
Tip Type | - | |
Tip Size | - | |
Drive Size | - | |
Length - Overall | 5.30" (134.6mm) | |
Features | 9 ~ 45 in-lbs (1 ~ 6Nm) Torque, Audible Click, Auto Shut off, Digital, Includes Bit Holder, Includes C of C | |
Quantity | 2 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,998.04000 | ¥1,998.04 |