Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Tool Type | Handle, Torque | |
Features | 7 ~ 26 in-lbs (0.8 ~ 2.9Nm) Torque, Audible Click, Auto Shut off, Digital, Includes Bit Holder, Includes C of C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,921.37000 | ¥1,921.37 |