28595 | |
---|---|
DigiKey Part Number | 431-1573-ND |
Manufacturer | |
Manufacturer Product Number | 28595 |
Description | BIT SET ASSORT W/CASE 51PC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex, Phillips, Pozidriv®, Slotted, Square, Torq-Set®, Torx®, Tri-Wing® Bit Set 51 Pieces |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bit Set | |
Tip Type | Hex, Phillips, Pozidriv®, Slotted, Square, Torq-Set®, Torx®, Tri-Wing® | |
Includes | Adjustment Tool, Bit Holder, Handle, Metal Case | |
Features | 10 ~ 50 in-lbs (1.1 ~ 5.6Nm) Torque, Ergonomic, Includes C of C, Non-Magnetic | |
Weight | 2.9 lbs (1.3 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,924.18000 | ¥1,924.18 |
10 | ¥1,898.32900 | ¥18,983.29 |
25 | ¥1,790.46760 | ¥44,761.69 |