Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Blade | |
Tip Type | Hex | |
Tip Size | 3mm | |
Drive Size | 5/32" | |
Length - Overall | 6.89" (175.0mm) | |
Features | 70.8 in-lbs (8Nm) Torque, Chrome Finish | |
Quantity | 1 | |
Weight | 0.07 lb (31.75 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.34000 | ¥62.34 |