Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Handle, Torque | |
Tip Type | - | |
Tip Size | - | |
Drive Size | - | |
Length - Overall | 4.96" (126.0mm) | |
Features | 25 in-lbs (2.8Nm) Torque, Soft Grip | |
Quantity | 1 | |
Weight | 0.37 lb (167.83 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥863.00000 | ¥863.00 |
10 | ¥851.28500 | ¥8,512.85 |
25 | ¥802.91480 | ¥20,072.87 |