Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Blade, Double Ended | |
Tip Type | Hex | |
Tip Size | 1.3mm | |
Drive Size | 4mm | |
Length - Overall | 4.72" (120.0mm) | |
Features | Ball End, Chrome Finish | |
Quantity | 1 | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.21000 | ¥66.21 |