9971MMN | |
---|---|
DigiKey Part Number | 9971MMN-ND |
Manufacturer | |
Manufacturer Product Number | 9971MMN |
Description | BLADE HEX 1.3MM 4" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.3mm Hex Blade Drive 4.00" (101.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Blade | |
Tip Type | Hex | |
Tip Size | 1.3mm | |
Drive Size | - | |
Length - Overall | 4.00" (101.6mm) | |
Features | - | |
Quantity | 1 | |
Weight | 0.014 lb (6.35 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.05000 | ¥87.05 |