27721 | |
---|---|
DigiKey Part Number | 27721-ND |
Manufacturer | |
Manufacturer Product Number | 27721 |
Description | PRECISION ESD SAFE NUT DRIVER 1. |
Customer Reference | |
Detailed Description | 1.8mm Hex Socket Nut Driver |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Tool Type | Nut Driver | |
Tip Type | Hex Socket | |
Size | 1.8mm | |
Length - Blade | - | |
Length - Overall | - | |
Features | Chrome Finish, ESD Safe, Free Turning Cap | |
Weight | - |