Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Nut Driver | |
Tip Type | Hex Socket | |
Size | 1.8mm | |
Length - Blade | 2.36" (60.0mm) | |
Length - Overall | 5.51" (140.0mm) | |
Features | Chrome Finish, Free Turning Cap | |
Weight | 0.03 lb (13.61 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.56000 | ¥42.56 |