Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Pentalobe | |
Size | PL4 | |
Length - Blade | 5.00" (127.0mm) | |
Length - Overall | 4.70" (119.4mm) | |
Features | Chrome Finish, Ergonomic | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.00000 | ¥99.00 |