Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Pentalobe | |
Size | PL1 | |
Length - Blade | 1.57" (40.0mm) | |
Length - Overall | 4.72" (120.0mm) | |
Features | Chrome Finish, Ergonomic, Free Turning Cap | |
Weight | 0.01 lb (4.54 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.03000 | ¥74.03 |
10 | ¥73.04000 | ¥730.40 |
25 | ¥68.89200 | ¥1,722.30 |