9202820000 | |
---|---|
DigiKey Part Number | 281-5186-ND |
Manufacturer | |
Manufacturer Product Number | 9202820000 |
Description | CONN FERRULE 2 X 18AWG WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White Wire Ferrule Connector Two x 18 AWG (0.75mm²) Two Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Two Wire | |
Insulation | Insulated | |
Style | - | |
Size | Two x 18 AWG (0.75mm²) | |
Length - Overall | 20.00mm | |
Length - Pin | 12.00mm | |
Color | White |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.21500 | ¥12.15 |
25 | ¥1.00800 | ¥25.20 |
50 | ¥0.93100 | ¥46.55 |
100 | ¥0.89900 | ¥89.90 |
250 | ¥0.77532 | ¥193.83 |
500 | ¥0.74430 | ¥372.15 |
1,000 | ¥0.65128 | ¥651.28 |
2,500 | ¥0.58924 | ¥1,473.10 |