Terminal Block Wire Ferrules

Results: 5
Type
Single WireTwo Wire
Style
-DIN
Size
18 AWG (0.75mm²)Two x 16 AWG (1.50mm²)Two x 18 AWG (0.75mm²)
Length - Overall
14.00mm16.00mm20.00mm
Length - Pin
8.00mm10.00mm12.00mm
Color
GrayRedWhite
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Insulation
Style
Size
Length - Overall
Length - Pin
Color
CONN FERRULE 18AWG WHITE
0462900000
CONN FERRULE 18AWG WHITE
Weidmüller
137,224
In Stock
2,000
Factory
1 : ¥1.23000
Bulk
-
Bulk
Active
Single Wire
Insulated
-
18 AWG (0.75mm²)
14.00mm
8.00mm
White
9037230000
9037230000
CONN FERRULE 2 X 18AWG WHT
Weidmüller
1,098
In Stock
2,000
Factory
1 : ¥1.48000
Bulk
-
Bulk
Active
Two Wire
Insulated
-
Two x 18 AWG (0.75mm²)
14.00mm
8.00mm
White
9037300000
9037300000
CONN FERRULE 2 X 16AWG RED
Weidmüller
211
In Stock
2,000
Factory
1 : ¥1.56000
Bulk
-
Bulk
Active
Two Wire
Insulated
-
Two x 16 AWG (1.50mm²)
20.00mm
12.00mm
Red
9202830000
9202830000
CONN FERRL DIN 2X18AWG GRY
Weidmüller
500
In Stock
1 : ¥1.56000
Bulk
-
Bulk
Active
Two Wire
Insulated
DIN
Two x 18 AWG (0.75mm²)
20.00mm
12.00mm
Gray
9025860000
9025860000
CONN FERRULE 18AWG WHITE
Weidmüller
0
In Stock
Check Lead Time
1 : ¥1.31000
Bulk
-
Bulk
Active
Single Wire
Insulated
-
18 AWG (0.75mm²)
16.00mm
10.00mm
White
Showing
of 5

Terminal Block Wire Ferrules


Terminal block wire ferrules are crimped attachment accessories designed to add color coding or labeling as well as gauge matching to conductors attached to terminal blocks. They are selected by pin length, wire gauge, overall length, color and insulation. Types include single wire with or without marker and two wire.