913931 | |
---|---|
DigiKey Part Number | 281-913931-ND |
Manufacturer | |
Manufacturer Product Number | 913931 |
Description | DIN RAIL 35MMX7.5MM SLOTTED 20" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Din Rail 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted 20.000" (508.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Slotted/Unslotted | Slotted | |
Size | 1.378" W x 0.295" H (35.00mm x 7.50mm) | |
Length | 20.000" (508.00mm) | |
Thickness | 0.039" (1.00mm) | |
Material | - | |
Plating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥78.59400 | ¥785.94 |