9037400000 | |
---|---|
DigiKey Part Number | 281-6156-ND |
Manufacturer | |
Manufacturer Product Number | 9037400000 |
Description | CONN FERRL DIN 2X20AWG WHT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White Wire Ferrule Connector DIN Two x 20 AWG (0.50mm²) Two Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Two Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | Two x 20 AWG (0.50mm²) | |
Length - Overall | 18.00mm | |
Length - Pin | 12.00mm | |
Color | White |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.83900 | ¥18.39 |
25 | ¥1.63520 | ¥40.88 |
50 | ¥1.52540 | ¥76.27 |
100 | ¥1.41620 | ¥141.62 |
250 | ¥1.25316 | ¥313.29 |
500 | ¥1.19846 | ¥599.23 |
1,000 | ¥0.98058 | ¥980.58 |
2,500 | ¥0.89888 | ¥2,247.20 |