9019410000 | |
---|---|
DigiKey Part Number | 9019410000-ND |
Manufacturer | |
Manufacturer Product Number | 9019410000 |
Description | CONN FERRULE DIN 18AWG GRY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Gray Wire Ferrule Connector DIN 18 AWG (0.75mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 18 AWG (0.75mm²) | |
Length - Overall | 14.00mm | |
Length - Pin | 8.00mm | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥0.88700 | ¥8.87 |
25 | ¥0.73240 | ¥18.31 |
50 | ¥0.67640 | ¥33.82 |
100 | ¥0.65430 | ¥65.43 |
250 | ¥0.56384 | ¥140.96 |
500 | ¥0.54136 | ¥270.68 |
1,000 | ¥0.47362 | ¥473.62 |
2,500 | ¥0.42852 | ¥1,071.30 |