230/12 | |
---|---|
DigiKey Part Number | 2098-230/12-ND |
Manufacturer | |
Manufacturer Product Number | 230/12 |
Description | CONN TERM STRIP 12POS SCREW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Circuit 0.315" (8.00mm) Eurostyle Terminal Strip Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adels-Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Eurostyle Terminal Strip | |
Number of Circuits | 12 | |
Number of Wire Entries | 24 | |
Pitch | 0.315" (8.00mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 24A | |
Voltage Rating | 450V | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | Enclosed | |
Features | - | |
Color | Natural | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc, Chromate | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -40°C | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-2 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.58000 | ¥16.58 |
10 | ¥12.55300 | ¥125.53 |
25 | ¥11.63480 | ¥290.87 |
50 | ¥10.46100 | ¥523.05 |
100 | ¥10.20560 | ¥1,020.56 |
250 | ¥8.92996 | ¥2,232.49 |
500 | ¥8.16448 | ¥4,082.24 |
1,000 | ¥7.39909 | ¥7,399.09 |
5,000 | ¥6.50612 | ¥32,530.60 |