9019190000 | |
---|---|
DigiKey Part Number | 281-5100-ND |
Manufacturer | |
Manufacturer Product Number | 9019190000 |
Description | CONN FERRULE 12AWG GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Gray Wire Ferrule Connector 12 AWG (4.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 12 AWG (4.00mm²) | |
Length - Overall | 17.00mm | |
Length - Pin | 10.00mm | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥1.13300 | ¥11.33 |
25 | ¥1.00160 | ¥25.04 |
50 | ¥0.93600 | ¥46.80 |
100 | ¥0.86860 | ¥86.86 |
250 | ¥0.76844 | ¥192.11 |
500 | ¥0.73510 | ¥367.55 |
1,000 | ¥0.60153 | ¥601.53 |
2,500 | ¥0.55137 | ¥1,378.42 |