9005000000 | |
---|---|
DigiKey Part Number | 281-3042-ND |
Manufacturer | |
Manufacturer Product Number | 9005000000 |
Description | TOOL WIRE STRIPPER 28-10AWG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tool Single Level Stripper, Adjustable For PVC Cable, 8 ~ 28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Level Stripper, Adjustable | |
Cable Type | PVC Cable, 8 ~ 28 AWG | |
Features | Fixed Strip Length |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥987.15000 | ¥987.15 |
5 | ¥927.30600 | ¥4,636.53 |
10 | ¥897.40200 | ¥8,974.02 |
25 | ¥867.48440 | ¥21,687.11 |