8950900000 | |
---|---|
DigiKey Part Number | 281-5034-ND |
Manufacturer | |
Manufacturer Product Number | 8950900000 |
Description | SSR RELAY SPST-NO 500MA 5-48V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 5VDC | |
Voltage - Load | 5 V ~ 48 V | |
Load Current | 500 mA | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 60°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cULus, EAC | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥136.40000 | ¥136.40 |
10 | ¥121.23100 | ¥1,212.31 |
30 | ¥115.17033 | ¥3,455.11 |
50 | ¥109.11020 | ¥5,455.51 |
100 | ¥103.04830 | ¥10,304.83 |
250 | ¥93.95584 | ¥23,488.96 |
500 | ¥87.89404 | ¥43,947.02 |
1,000 | ¥83.34782 | ¥83,347.82 |