8950820000 | |
---|---|
DigiKey Part Number | 281-6283-ND |
Manufacturer | |
Manufacturer Product Number | 8950820000 |
Description | SSR RELAY SPST-NO 100MA 5-48V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 24VAC | |
Voltage - Load | 5 V ~ 48 V | |
Load Current | 100 mA | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 60°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cULus, EAC | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥113.70000 | ¥113.70 |
10 | ¥101.04800 | ¥1,010.48 |
30 | ¥95.99467 | ¥2,879.84 |
50 | ¥90.94220 | ¥4,547.11 |
100 | ¥85.89020 | ¥8,589.02 |
250 | ¥78.31160 | ¥19,577.90 |
500 | ¥73.25930 | ¥36,629.65 |
1,000 | ¥69.46999 | ¥69,469.99 |