1995860000 | |
---|---|
DigiKey Part Number | 281-8680-ND |
Manufacturer | |
Manufacturer Product Number | 1995860000 |
Description | CONTACT SOCKET 1.0MM CRIMP GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Size 1.0mm Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Socket | |
Contact Size | 1.0mm | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 0.08 ~ 0.56mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Termination Finish | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.05000 | ¥8.05 |
10 | ¥6.77300 | ¥67.73 |
25 | ¥6.49880 | ¥162.47 |
50 | ¥6.36100 | ¥318.05 |
100 | ¥6.08350 | ¥608.35 |
250 | ¥5.53080 | ¥1,382.70 |
500 | ¥4.97760 | ¥2,488.80 |
1,000 | ¥4.42459 | ¥4,424.59 |
2,500 | ¥4.00977 | ¥10,024.42 |