1875800000 | |
---|---|
DigiKey Part Number | 1875800000-ND |
Manufacturer | |
Manufacturer Product Number | 1875800000 |
Description | INSERT MALE 16POS+1GND PUSH IN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Male Insert 16+Ground Position Push In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 16+Ground | |
Size | 6 | |
Termination Style | Push In | |
Voltage Rating | 500V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC), Glass Filled | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥149.91000 | ¥149.91 |
10 | ¥129.89600 | ¥1,298.96 |
25 | ¥123.11760 | ¥3,077.94 |
50 | ¥121.33280 | ¥6,066.64 |
100 | ¥107.05910 | ¥10,705.91 |
250 | ¥99.92152 | ¥24,980.38 |
500 | ¥97.78042 | ¥48,890.21 |