Heavy Duty Connector Inserts, Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Number of Positions | Size | Termination Style | Voltage Rating | Current Rating (Amps) | Contact Type | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13 In Stock 4 Factory | 1 : ¥132.53000 Bulk | Bulk | Active | Insert | Male | 10+Ground | 2 | Push In | 600V | 22A | - | -40°C ~ 125°C | |||
11 In Stock | 1 : ¥134.23000 Bulk | Bulk | Active | Insert | Female | 10+Ground | 2 | Push In | 600V | 22A | - | -40°C ~ 125°C | |||
15 In Stock | 1 : ¥105.41000 Bulk | Bulk | Active | Insert without Contacts | Female | 15+Ground | 2 | Crimp | 250V | 10A | HD | -40°C ~ 125°C | |||
5 In Stock 59 Factory | 1 : ¥105.41000 Bulk | Bulk | Active | Insert without Contacts | Male | 15+Ground | 2 | Crimp | 250V | 10A | HD | -40°C ~ 125°C | |||
2 In Stock 321 Factory | 1 : ¥117.56000 Bulk | Bulk | Active | Insert | Male | 10+Ground | 2 | Screw | 250V | 22A | - | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥117.56000 Bulk | Bulk | Active | Insert | Female | 10+Ground | 2 | Screw | 250V | 22A | - | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥112.56000 Bulk | Bulk | Active | Insert without Contacts | Male | 10+Ground | 2 | Crimp | 600V | 22A | HE | -40°C ~ 125°C |