1872720000 | |
---|---|
DigiKey Part Number | 1872720000-ND |
Manufacturer | |
Manufacturer Product Number | 1872720000 |
Description | CONN TERM BLK COMP PLUG BG 1POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Component Plug For W Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Component Plug | |
Number of Positions | 1 | |
For Use With/Related Products | W Series | |
Color | Beige |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5 | ¥74.13000 | ¥370.65 |