1964830000 | |
---|---|
DigiKey Part Number | 281-1964830000-ND |
Manufacturer | |
Manufacturer Product Number | 1964830000 |
Description | WZAD 70N |
Customer Reference | |
Detailed Description | Connector Test Adapter For W Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Test Adapter | |
Number of Positions | 2 | |
For Use With/Related Products | W Series | |
Color | Beige |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5 | ¥42.11600 | ¥210.58 |