1778490000 | |
---|---|
DigiKey Part Number | 1778490000-ND |
Manufacturer | |
Manufacturer Product Number | 1778490000 |
Description | CABLE GLAND 17.02-27MM M32 BRASS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M32x1.5 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.670" (17.02mm) | |
Outside Cable Diameter (Max) | 1.063" (27.00mm) | |
Thread Size | M32x1.5 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | Seal, Strain Relief | |
Color | Silver | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Operating Temperature | -20°C ~ 80°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥441.13000 | ¥441.13 |
10 | ¥404.78900 | ¥4,047.89 |
25 | ¥389.22280 | ¥9,730.57 |
50 | ¥376.24780 | ¥18,812.39 |
100 | ¥355.48960 | ¥35,548.96 |
250 | ¥345.11056 | ¥86,277.64 |