1909920000 | |
---|---|
DigiKey Part Number | 281-4880-ND |
Manufacturer | |
Manufacturer Product Number | 1909920000 |
Description | CABLE GLAND 11-16.99MM M25 BRASS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M25x1.5 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.433" (11.00mm) | |
Outside Cable Diameter (Max) | 0.669" (16.99mm) | |
Thread Size | M25x1.5 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | Seal | |
Color | Silver | |
Ingress Protection | IP54/IP66/IP67/IP68/IP69K - Dust Protected, Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥129.31000 | ¥129.31 |
10 | ¥114.59500 | ¥1,145.95 |
25 | ¥110.19000 | ¥2,754.75 |
50 | ¥105.78300 | ¥5,289.15 |
100 | ¥99.90600 | ¥9,990.60 |
250 | ¥91.09060 | ¥22,772.65 |
500 | ¥85.21366 | ¥42,606.83 |
1,000 | ¥78.16154 | ¥78,161.54 |