1662390000 | |
---|---|
DigiKey Part Number | 281-2357-ND |
Manufacturer | |
Manufacturer Product Number | 1662390000 |
Description | CONN HOOD SIDE ENTRY SZ8 PG21 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG21 8 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 8 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG21 | |
Size / Dimension | 4.724" L x 1.791" W x 2.402" H (120.00mm x 45.50mm x 61.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥171.04000 | ¥171.04 |
10 | ¥149.79100 | ¥1,497.91 |
25 | ¥143.32040 | ¥3,583.01 |
50 | ¥138.69740 | ¥6,934.87 |
100 | ¥134.07440 | ¥13,407.44 |
250 | ¥126.67732 | ¥31,669.33 |
500 | ¥122.97860 | ¥61,489.30 |