ASR-SMA240D2ZN-K | |
---|---|
DigiKey Part Number | 2040-ASR-SMA240D2ZN-K-ND |
Manufacturer | |
Manufacturer Product Number | ASR-SMA240D2ZN-K |
Description | SSR RELAY SPST-NO 2A 24-280V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 5VDC | |
Voltage - Load | 24 V ~ 280 V | |
Load Current | 2 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cURus, TUV | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥186.54000 | ¥186.54 |
10 | ¥177.18500 | ¥1,771.85 |
25 | ¥167.86200 | ¥4,196.55 |
50 | ¥158.53560 | ¥7,926.78 |
100 | ¥149.21030 | ¥14,921.03 |
250 | ¥139.88456 | ¥34,971.14 |
500 | ¥130.55886 | ¥65,279.43 |