1652490000 | |
---|---|
DigiKey Part Number | 281-2220-ND |
Manufacturer | |
Manufacturer Product Number | 1652490000 |
Description | CONN BASE SIDE ENTRY SZ1 PG11 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount 90° Connector Side Entry PG11 1 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount 90° | |
Style | Side Entry | |
Size | 1 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG11 | |
Size / Dimension | 1.575" L x 1.102" W x 1.055" H (40.00mm x 28.00mm x 26.80mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥130.07000 | ¥130.07 |
10 | ¥115.29300 | ¥1,152.93 |
25 | ¥110.85920 | ¥2,771.48 |
50 | ¥106.42500 | ¥5,321.25 |
100 | ¥100.51240 | ¥10,051.24 |
250 | ¥91.64344 | ¥22,910.86 |
500 | ¥85.73086 | ¥42,865.43 |
1,000 | ¥78.63591 | ¥78,635.91 |