Heavy Duty Connector Inserts, Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Number of Positions | Size | Termination Style | Voltage Rating | Current Rating (Amps) | Contact Type | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
192 In Stock 216 Factory | 1 : ¥69.54000 Bulk | Bulk | Active | Insert | Female | 3+Ground | 1 | Screw | 250V | 22A | - | -40°C ~ 125°C | |||
264 In Stock 1,050 Factory | 1 : ¥90.96000 Bulk | Bulk | Active | Insert | Male | 3+Ground | 1 | Screw | 250V | 22A | - | -40°C ~ 125°C | |||
44 In Stock 871 Factory | 1 : ¥101.47000 Bulk | Bulk | Active | Insert | Female | 4+Ground | 1 | Screw | 250V | 22A | - | -40°C ~ 125°C | |||
13 In Stock 1,059 Factory | 1 : ¥101.47000 Bulk | Bulk | Active | Insert | Male | 4+Ground | 1 | Screw | 250V | 22A | - | -40°C ~ 125°C | |||
11 In Stock | 1 : ¥40.23000 Bulk | Bulk | Active | Insert without Contacts | Male | 7+Ground | 1 | Crimp | 250V | 10A | HD | -40°C ~ 125°C | |||
8 In Stock 24 Factory | 1 : ¥40.23000 Bulk | Bulk | Active | Insert without Contacts | Female | 7+Ground | 1 | Crimp | 250V | 10A | HD | -40°C ~ 125°C | |||
5 In Stock 168 Factory | 1 : ¥41.13000 Bulk | Bulk | Active | Insert without Contacts | Male | 8+Ground | 1 | Crimp | 250V | 10A | HD | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥41.13000 Bulk | Bulk | Active | Insert without Contacts | Female | 8+Ground | 1 | Crimp | 250V | 10A | HD | -40°C ~ 125°C | |||
3 In Stock 134 Factory | 1 : ¥71.51000 Bulk | Bulk | Active | Insert without Contacts | Male | 5+Ground | 1 | Crimp | 250V | 16A | HE | -40°C ~ 125°C | |||
1 In Stock 227 Factory | 1 : ¥71.51000 Bulk | Bulk | Active | Insert without Contacts | Female | 5+Ground | 1 | Crimp | 250V | 16A | HE | -40°C ~ 125°C |