1608750000 | |
---|---|
DigiKey Part Number | 281-4558-ND |
Manufacturer | |
Manufacturer Product Number | 1608750000 |
Description | CONN TERM BLK END PLATE RAIL BLU |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate, Rail Type For Z Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate, Rail Type | |
Number of Positions | - | |
For Use With/Related Products | Z Series | |
Color | Blue |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.92000 | ¥12.92 |
10 | ¥11.23900 | ¥112.39 |
25 | ¥10.75920 | ¥268.98 |
50 | ¥10.52120 | ¥526.06 |
100 | ¥10.04330 | ¥1,004.33 |
250 | ¥9.08680 | ¥2,271.70 |
500 | ¥8.36944 | ¥4,184.72 |
1,000 | ¥7.17384 | ¥7,173.84 |
2,500 | ¥6.69556 | ¥16,738.90 |