Din Rail, Channel

Results: 3
Series
WZ
Disconnect Type
OpenSwitch, Knife
Voltage - UL
600V-
Color
BeigeBlueOrange
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Disconnect Type
Number of Positions
Number of Levels
Terminal - Width
Termination Style
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Features
Color
Fuse Type
8731710000
8731710000
CONN TERM BLK DISCONN 12-30AWG
Weidmüller
90
In Stock
100
Factory
1 : ¥46.39000
Bulk
Bulk
Active
Disconnect
Switch, Knife
2
1
5.1mm
Push In, Spring
20 A
500V
-
-
12-30 AWG
0.5-4mm²
-
Blue
-
8731680000
8731680000
CONN TERM BLK DISCONN 12-30AWG
Weidmüller
100
In Stock
1 : ¥62.39000
Bulk
Bulk
Active
Disconnect
Switch, Knife
2
1
5.1mm
Push In, Spring
20 A
500V
-
-
12-30 AWG
0.5-4mm²
-
Orange
-
1831130000
1831130000
CONN TERM BLK DISCONN 12-30AWG
Weidmüller
11
In Stock
1 : ¥65.84000
Bulk
Bulk
Active
Disconnect
Open
2
1
5.1mm
Push In, Spring
20 A
500V
20 A
600V
12-30 AWG
0.5-4mm²
-
Beige
-
Showing
of 3

Din Rail, Channel


DIN rail and channel terminal blocks are rack or box mount connection points for securing two or more wires to a circuit or power bus. Certain types may include a single or dual disconnect fuse or switch feature, feed-through capability, grounding, built-in indicators and resistors, isolation and circuit protection. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.