1521700000 | |
---|---|
DigiKey Part Number | 281-3263-ND |
Manufacturer | |
Manufacturer Product Number | 1521700000 |
Description | FEED-THROUGH TERMINAL, PUSH IN, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Blue 12-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 5.1mm | |
Termination Style | Push In | |
Current - IEC | 24 A | |
Voltage - IEC | 800V | |
Current - UL | 20 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.5-2.5mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.96000 | ¥24.96 |
10 | ¥18.99700 | ¥189.97 |
25 | ¥17.79480 | ¥444.87 |
50 | ¥15.81640 | ¥790.82 |
100 | ¥15.47250 | ¥1,547.25 |
300 | ¥14.26923 | ¥4,280.77 |
500 | ¥12.89386 | ¥6,446.93 |
1,000 | ¥11.43256 | ¥11,432.56 |
5,000 | ¥10.74489 | ¥53,724.45 |