1162960000

DigiKey Part Number
281-5521-ND
Manufacturer
Manufacturer Product Number
1162960000
Description
CONN TERM BLK DISCONN 12-26AWG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Black 12-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Disconnect
Disconnect Type
Fuse, Removable Plug
Number of Positions
2
Number of Levels
1
Terminal - Width
5.1mm
Termination Style
Screw
Current - IEC
6.3 A
Voltage - IEC
250V
Current - UL
17 A
Voltage - UL
600V
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
0.5-4mm²
Features
LED
Color
Black
Fuse Type
5mm x 20mm
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Stock Options
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥131.60000¥131.60
10¥121.55400¥1,215.54
25¥117.68600¥2,942.15
50¥109.94400¥5,497.20
100¥108.39570¥10,839.57
250¥100.65320¥25,163.30
500¥98.71764¥49,358.82
Manufacturers Standard Package
Alternate Length
CABLE MOD 8P8C PLUG-PLUG 1.64'
In-Stock: 0
Unit Price: ¥65.10000
CABLE MOD 8P8C PLUG-PLUG 3.28'
In-Stock: 0
Unit Price: ¥73.81000
CABLE MOD 8P8C PLUG TO PLUG 4'
In-Stock: 0
Unit Price: ¥92.28000
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 0
Unit Price: ¥97.45000
CABLE MOD 8P8C PLUG-PLUG 6.56'
In-Stock: 0
Unit Price: