Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
82 In Stock | 1 : ¥47.12000 Box | Box | Active | Disconnect | Fuse | 2 | 1 | 5.1mm | Push In, Spring | 10 A | 250V | 16 A | 300V | 12-28 AWG | 0.5-2.5mm² | - | Black | - | |||
49 In Stock | 1 : ¥29.06000 Box 1 : ¥58.78000 Box | Box Box | Active | Disconnect | Fuse, Removable Plug | 2 | 1 | 6.1mm | Screw | 6.3 A | 250V | 10 A | 300V | 10-22 AWG | 0.5-6mm² | - | Blue | 5mm x 20mm |