1041900000

DigiKey Part Number
281-1473-ND
Manufacturer
Manufacturer Product Number
1041900000
Description
CONN TERM BLK FEED THRU 12-26AWG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Beige 12-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
2
Terminal - Width
6.1mm
Termination Style
Screw
Current - IEC
32 A
Voltage - IEC
800V
Current - UL
35 A
Voltage - UL
600V
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
0.5-4mm²
Features
-
Color
Beige
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
8mm
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥59.27000¥59.27
10¥45.15400¥451.54
25¥42.29360¥1,057.34
50¥37.59440¥1,879.72
100¥36.77750¥3,677.75
250¥33.91732¥8,479.33
500¥30.64818¥15,324.09
1,000¥27.17470¥27,174.70
Manufacturers Standard Package