0556700000 | |
---|---|
DigiKey Part Number | 0556700000-ND |
Manufacturer | |
Manufacturer Product Number | 0556700000 |
Description | CONN TERM BLK BUSBAR SUP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector BusBar Support For Shielded Cables |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | BusBar Support | |
Number of Positions | - | |
For Use With/Related Products | Shielded Cables | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.71600 | ¥67.16 |
25 | ¥5.96680 | ¥149.17 |
50 | ¥5.66800 | ¥283.40 |
100 | ¥5.37000 | ¥537.00 |
250 | ¥4.77352 | ¥1,193.38 |
500 | ¥4.47516 | ¥2,237.58 |
1,000 | ¥4.17682 | ¥4,176.82 |
5,000 | ¥4.02763 | ¥20,138.15 |