0431200000 | |
---|---|
DigiKey Part Number | 281-5380-ND |
Manufacturer | |
Manufacturer Product Number | 0431200000 |
Description | FUSE CERAMIC 4A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 A 250 V AC DC Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | - | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge, Ceramic | |
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 10.0 | |
Approval Agency | - | |
Operating Temperature | - | |
Color | Light Gray | |
Size / Dimension | 0.197" Dia x 0.787" L (5.00mm x 20.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.48000 | ¥30.48 |
10 | ¥23.24900 | ¥232.49 |
30 | ¥21.77367 | ¥653.21 |
50 | ¥19.35320 | ¥967.66 |
100 | ¥18.93320 | ¥1,893.32 |
250 | ¥17.46016 | ¥4,365.04 |
500 | ¥15.77724 | ¥7,888.62 |
1,000 | ¥13.98921 | ¥13,989.21 |
5,000 | ¥13.14774 | ¥65,738.70 |